50323-01001-002 vs 250G1-R10 feature comparison

50323-01001-002 Aces Electronics Co Ltd

Buy Now Datasheet

250G1-R10 South Sea Terminal Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACES ELECTRONICS CO LTD SOUTH SEA TERMINAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.165 inch
Body Depth 0.323 inch
Body Length 1.083 inch 1.087 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 55 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING GUIDE SLOT
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.047 inch 0.126 inch
Terminal Pitch 2.4892 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Insulator Material POLYAMIDE
Mounting Option 2 LOCKING

Compare 50323-01001-002 with alternatives

Compare 250G1-R10 with alternatives