5025841463 vs 1-2314876-4 feature comparison

5025841463 Molex

Buy Now Datasheet

1-2314876-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.25 inch 0.079 inch
Body Depth 0.287 inch 0.18 inch
Body Length 0.996 inch 1.102 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 650VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color YELLOW BLACK
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 1.5 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Insulator Material LIQUID CRYSTAL POLYMER
Mains Connector Rating 2A
Number of Ports 1
Panel Mount NO
Plating Thickness 3.94u inch
Terminal Length 0.106 inch

Compare 5025841463 with alternatives

Compare 1-2314876-4 with alternatives