5025841379 vs MIL-C-55302/62LC13S feature comparison

5025841379 Molex

Buy Now Datasheet

MIL-C-55302/62LC13S Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.5 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302/62

Compare 5025841379 with alternatives

Compare MIL-C-55302/62LC13S with alternatives