5025841168 vs 502584-1165 feature comparison

5025841168 Molex

Buy Now Datasheet

502584-1165 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Board Mounting Option SOLDER HOLDING POSTS SOLDER HOLDING POSTS
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.287 inch 0.287 inch
Body Length 0.819 inch 0.819 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color ORANGE PINK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 1.5 mm 1.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex

Compare 5025841168 with alternatives

Compare 502584-1165 with alternatives