5025840968 vs 292271-9 feature comparison

5025840968 Molex

Buy Now Datasheet

292271-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.25 inch 0.141 inch
Body Depth 0.287 inch 0.236 inch
Body Length 0.701 inch 0.591 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color ORANGE GRAY
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 1.5 mm 1.5 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 4
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Insulator Material POLYAMIDE66
Mains Connector Rating 2A
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Rated Voltage 50 V
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 5025840968 with alternatives

Compare 292271-9 with alternatives