5025840872
vs
502584-0870
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.285 inch
0.285 inch
Body Length
0.642 inch
0.642 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.059 inch
0.059 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Terminal Pitch
1.5 mm
1.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option
FITTING NAIL
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Compare 5025840872 with alternatives
Compare 502584-0870 with alternatives