5025840368
vs
5-147727-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
MOLEX LLC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.25 inch
Body Depth
0.287 inch
Body Length
0.346 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
Insulator Color
ORANGE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.059 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
1.5 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE, STACKABLE
Compare 5025840368 with alternatives