502584-1375 vs MIL-C-55302/62LD13L feature comparison

502584-1375 Molex

Buy Now Datasheet

MIL-C-55302/62LD13L Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MOLEX LLC MICROSS COMPONENTS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.5 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDERLESS
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-55302/62

Compare 502584-1375 with alternatives

Compare MIL-C-55302/62LD13L with alternatives