502578-1202
vs
502578-1200
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Factory Lead Time |
25 Weeks
|
12 Weeks, 2 Days
|
Samacsys Manufacturer |
Molex
|
Molex
|
Body Breadth |
0.24 inch
|
0.24 inch
|
Body Depth |
0.339 inch
|
0.339 inch
|
Body Length |
0.878 inch
|
0.878 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Color |
RED
|
BEIGE
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.059 inch
|
0.059 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.5 mm
|
|
Total Number of Contacts |
12
|
12
|
Base Number Matches |
1
|
1
|
Contact Design |
|
STRIP OR LOOSE
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
30 Cycles
|
Insertion Force-Max |
|
46.3 N
|
Insulation Resistance |
|
500000000 Ω
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED KEY
|
Rated Current (Signal) |
|
3 A
|
Termination Type |
|
CRIMP
|
UL Flammability Code |
|
94V-0
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
30 AWG
|
Withdrawl Force-Min |
|
2.4 N
|
|
|
|
Compare 502578-1202 with alternatives
Compare 502578-1200 with alternatives