502426-1430
vs
CBB-2000-14-M-183-GD-SM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
EMBOSSED TAPE PACKAGING
|
ROHS COMPLIANT
|
Board Mounting Option |
FITTING NAIL
|
PEG
|
Body Breadth |
0.102 inch
|
0.142 inch
|
Body Depth |
0.039 inch
|
0.072 inch
|
Body Length |
0.232 inch
|
0.22 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
80 mΩ
|
30 mΩ
|
Contact Style |
CENTRONIC
|
CENTRONIC
|
Dielectric Withstanding Voltage |
250VAC V
|
100VAC V
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BEIGE
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.016 inch
|
0.02 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.413 mm
|
4.2926 mm
|
Plating Thickness |
39u inch
|
FLASH inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.3 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.4064 mm
|
0.508 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
|
|
|
Compare 502426-1430 with alternatives
Compare CBB-2000-14-M-183-GD-SM with alternatives