50217-8100 vs 0502178000 feature comparison

50217-8100 Molex

Buy Now Datasheet

0502178000 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks, 4 Days
Samacsys Manufacturer Molex Molex
Additional Feature CONTACT FINISH: TIN
Assembly Item Name CONTACT CONTACT
Cable Entry-Max 0.118 inch 0.118 inch
Cable Entry-Min 0.055 inch 0.055 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Design LOOSE
Contact Gender FEMALE FEMALE
Contact Style SQUARE PIN-SOCKET SQUARE PIN-SOCKET
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Mounting Style STRAIGHT STRAIGHT
Terminal Length 0.169 inch
Terminal Type CRIMP CRIMP
Used With 51067 SERIES HOUSING 51067
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Design Use SIGNAL
Finish Thickness 35

Compare 50217-8100 with alternatives

Compare 0502178000 with alternatives