50203-7080R vs EXA50DJDN feature comparison

50203-7080R Amphenol Communications Solutions

Buy Now Datasheet

EXA50DJDN Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .112-.124
Body Breadth 0.585 inch 0.42 inch
Body Depth 0.462 inch 0.55 inch
Body Length 8.75 inch 6.511 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Gender MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.125 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 4 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 6.35 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Length 0.25 inch 0.19 inch
Terminal Pitch 2.54 mm 3.175 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 320 100
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature WITHOUT STANDOFFS
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 800VDC V
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Withdrawl Force-Min .278 N

Compare 50203-7080R with alternatives

Compare EXA50DJDN with alternatives