50203-7080G
vs
87728-1010GG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.51
Board Mounting Option
HOLE .112-.124
Body Breadth
0.585 inch
0.421 inch
Body Depth
0.462 inch
0.181 inch
Body Length
8.75 inch
1.488 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
DIP CONNECTOR
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
GRAY
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.3 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.25 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
IDC
Total Number of Contacts
320
28
Base Number Matches
2
1
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
MIL Conformance
NO
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
100u inch
Rated Current (Signal)
1 A
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Compare 50203-7080G with alternatives
Compare 87728-1010GG with alternatives