50202-775A vs TSW-125-09-T-T-RA feature comparison

50202-775A Amphenol FCi

Buy Now Datasheet

TSW-125-09-T-T-RA Samtec Inc

Buy Now Datasheet
No Yes
No Yes
Active Active
FCI SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD CONNECTOR BOARD CONNECTOR
NICKEL PALLADIUM GOLD (60) TIN OVER NICKEL
NICKEL PALLADIUM GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
3 3
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
PRESS FIT SOLDER
75 75
94V-0 94V-0
2 1
ROHS COMPLIANT
0.32 inch
0.36 inch
2.5 inch
RECTANGULAR
SQ PIN-SKT
BLACK
POLYBUTYLENE TEREPHTHALATE
0.1 inch
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
3
105 °C
-55 °C
RECTANGULAR
2.54 mm
5.2 A
UL

Compare 50202-775A with alternatives

Compare TSW-125-09-T-T-RA with alternatives