501S42E300G14S vs 700B300GCA500XC feature comparison

501S42E300G14S Johanson Technology Inc

Buy Now Datasheet

700B300GCA500XC American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON TECHNOLOGY INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape FLAT WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55681
Size Code 1111
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 501S42E300G14S with alternatives

Compare 700B300GCA500XC with alternatives