501S42E300G13W vs 501SHB300GSLE-ROHS feature comparison

501S42E300G13W Johanson Technology Inc

Buy Now Datasheet

501SHB300GSLE-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC EXXELIA GROUP
Package Description , 1411 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.6 mm
Length 2.79 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape FLAT WRAPAROUND
Width 2.79 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Size Code 1111
Terminal Finish TIN OVER NICKEL

Compare 501S42E300G13W with alternatives

Compare 501SHB300GSLE-ROHS with alternatives