501P35WMN4 vs SM547C824MBN240 feature comparison

501P35WMN4 Johanson Dielectrics Inc

Buy Now Datasheet

SM547C824MBN240 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.82 µF 0.82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare 501P35WMN4 with alternatives

Compare SM547C824MBN240 with alternatives