501P34W474PJ3C
vs
501P34W474PL4C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON DIELECTRICS INC
Package Description
, 3944
, 3944
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
12.573 mm
12.573 mm
JESD-609 Code
e0
e0
Length
9.843 mm
9.843 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
100%
100%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
3944
3944
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
J BEND
L BEND
Width
11.176 mm
11.176 mm
Base Number Matches
1
1
Compare 501P34W474PJ3C with alternatives
Compare 501P34W474PL4C with alternatives