501P01W205PK4H vs 501P01W205PM4C feature comparison

501P01W205PK4H Johanson Dielectrics Inc

Buy Now Datasheet

501P01W205PM4C Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2 µF 2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.842 mm 5.842 mm
JESD-609 Code e0 e0
Length 51.118 mm 51.118 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND L BEND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 501P01W205PK4H with alternatives

Compare 501P01W205PM4C with alternatives