501E44W155KN3 vs CH837C155KG30A0 feature comparison

501E44W155KN3 Johanson Dielectrics Inc

Buy Now Datasheet

CH837C155KG30A0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1.5 µF 1.5 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Package Style DIP
Terminal Finish Tin/Lead (Sn/Pb)

Compare 501E44W155KN3 with alternatives

Compare CH837C155KG30A0 with alternatives