501E35W225JN4
vs
CH727C225JG30A0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
2.2 µF
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Package Style
DIP
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 501E35W225JN4 with alternatives
Compare CH727C225JG30A0 with alternatives