501E28WMJ3
vs
501E28WMJ4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON DIELECTRICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
5.6 µF
|
5.6 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
E
|
E
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 501E28WMJ3 with alternatives
Compare 501E28WMJ4 with alternatives