501CHB1R3B7LXROHS vs 501CHB1R3B1LEROHS feature comparison

501CHB1R3B7LXROHS EXXELIA Group

Buy Now Datasheet

501CHB1R3B1LEROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000013 µF 0.0000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.6923% 7.6923%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 7.6923% 7.6923%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Surface Mount NO YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Shape WIRE FLAT
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare 501CHB1R3B7LXROHS with alternatives

Compare 501CHB1R3B1LEROHS with alternatives