501CHB111KS vs 501CHB111KCX feature comparison

501CHB111KS EXXELIA Group

Buy Now Datasheet

501CHB111KCX EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00011 µF 0.00011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1111 1111
Temperature Characteristics Code P100 P100
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Packing Method TR

Compare 501CHB111KS with alternatives

Compare 501CHB111KCX with alternatives