501C1808B393MN
vs
1808B393M501CX080TM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
KNOWLES PRECISION DEVICES
Package Description
, 1808
, 1808
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.039 µF
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Case Sizes Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
2.03 mm
2.032 mm
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1808
1808
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.03 mm
2.03 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Multilayer
Yes
Packing Method
TR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 501C1808B393MN with alternatives
Compare 1808B393M501CX080TM with alternatives