501939-0533
vs
AM-H-5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
SINGATRON ENTERPRISE CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Body Breadth |
0.177 inch
|
|
Body Depth |
0.236 inch
|
0.508 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.039 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
COMPATIBLE CONTACT: AM-C-0
|
Body Length |
|
0.52 inch
|
Contact Design |
|
STAMPED, LOOSE
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulation Diameter-Min |
|
0.039 inch
|
Insulation Resistance |
|
1000000000 Ω
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-25 °C
|
Polarization Key |
|
HOUSING SIDE
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare 501939-0533 with alternatives
Compare AM-H-5 with alternatives