501876-3210 vs STL1-1143CSGTT-12L feature comparison

501876-3210 Molex

Buy Now Datasheet

STL1-1143CSGTT-12L MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.327 inch 0.26 inch
Body Depth 0.57 inch 0.465 inch
Body Length 1.339 inch 1.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.134 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 12
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
JESD-609 Code e3
Mounting Option 2 GUIDE SLOT

Compare 501876-3210 with alternatives

Compare STL1-1143CSGTT-12L with alternatives