50164-0164N-001 vs 50164-0168N-001 feature comparison

50164-0164N-001 Aces Electronics Co Ltd

Buy Now Datasheet

50164-0168N-001 Aces Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
ACES ELECTRONICS CO LTD ACES ELECTRONICS CO LTD
unknown unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG PEG
0.248 inch 0.248 inch
0.331 inch 0.331 inch
0.417 inch 0.417 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI SN ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
55 mΩ 55 mΩ
250VAC V 250VAC V
30 Cycles 30 Cycles
NO NO
.695 N .695 N
1000000000 Ω 1000000000 Ω
NATURAL NATURAL
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.031 inch 0.031 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR RECTANGULAR
5.7912 mm 5.7912 mm
POLARIZED HOUSING POLARIZED HOUSING
0.5 A 0.5 A
UL UL
0.7874 mm 0.7874 mm
SURFACE MOUNT SURFACE MOUNT
16 16
.1112 N .1112 N
1 1

Compare 50164-0164N-001 with alternatives

Compare 50164-0168N-001 with alternatives