5015680207
vs
DF13B-2P-1.25V(21)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
HIROSE ELECTRIC CO LTD
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
12 Weeks, 3 Days
12 Weeks
Samacsys Manufacturer
Molex
Hirose
Additional Feature
PICO-CLASP
LOW PROFILE
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.126 inch
0.134 inch
Body Depth
0.232 inch
0.189 inch
Body Length
0.157 inch
0.281 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN
Contact Finish Termination
NOT APPLICABLE
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
350VAC V
500VAC V
Durability
30 Cycles
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
500000000 Ω
Insulator Color
NATURAL
BEIGE
Insulator Material
POLYAMIDE
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.039 inch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
DF13-2S-1.25C
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
GUIDE SLOT
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1 mm
1.25 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-2
94V-0
Base Number Matches
3
1
Body/Shell Style
RECEPTACLE
Insertion Force-Max
3.0024 N
JESD-609 Code
e3
Withdrawl Force-Min
.3058 N
Compare 5015680207 with alternatives
Compare DF13B-2P-1.25V(21) with alternatives