501568-1067 vs A-7674-C10D102A feature comparison

501568-1067 Molex

Buy Now Datasheet

A-7674-C10D102A Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (200) OVER COPPER
Contact Finish Termination TIN OVER NICKEL TIN (200) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare 501568-1067 with alternatives

Compare A-7674-C10D102A with alternatives