50137-02881-001
vs
SL3-072-UH170/04-97
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
E-TEC INTERCONNECT LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.193 inch
0.3 inch
Body Depth
0.256 inch
0.3 inch
Body Length
0.512 inch
2.4 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
70 mΩ
20 mΩ
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
30 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.031 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
3
Number of Rows Loaded
2
3
Operating Temperature-Max
80 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.2926 mm
2.54 mm
Plating Thickness
FLASH inch
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
28
72
Base Number Matches
1
1
Contact Style
SQ PIN-SKT
Mating Contact Row Spacing
0.1 inch
Terminal Length
0.134 inch
Compare 50137-02881-001 with alternatives
Compare SL3-072-UH170/04-97 with alternatives