50137-02801-001 vs SL3-072-UH170/04-97 feature comparison

50137-02801-001 Aces Electronics Co Ltd

Buy Now Datasheet

SL3-072-UH170/04-97 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACES ELECTRONICS CO LTD E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.193 inch 0.3 inch
Body Depth 0.256 inch 0.3 inch
Body Length 0.512 inch 2.4 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 20 mΩ
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
Mating Contact Pitch 0.031 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 80 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2926 mm 2.54 mm
Plating Thickness FLASH inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 3 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 72
Base Number Matches 1 1
Contact Style SQ PIN-SKT
Mating Contact Row Spacing 0.1 inch
Terminal Length 0.134 inch

Compare 50137-02801-001 with alternatives

Compare SL3-072-UH170/04-97 with alternatives