500U02A331MT4S
vs
500V02A331MT4S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
JOHANSON TECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.00033 µF
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.18 mm
0.18 mm
Length
0.64 mm
0.64 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
BULK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0303
0303
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Gold (Au) - Titanium/Tungsten (Ti/W)
Gold (Au) - Titanium/Tungsten (Ti/W)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.64 mm
0.64 mm
Base Number Matches
1
1
Compare 500U02A331MT4S with alternatives
Compare 500V02A331MT4S with alternatives