500T15W273MP6 vs 500T15W273MP4E feature comparison

500T15W273MP6 Advanced Monolythic Ceramics

Buy Now Datasheet

500T15W273MP4E Advanced Monolythic Ceramics

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer JOHANSON DIELECTRICS INC ADVANCED MONOLYTHIC CERAMICS INC
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.0040 8532.24.00.20
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Manufacturer Series T15
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer 1 Yes
Negative Tolerance 20% 20%
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish SILVER PALLADIUM SILVER PALLADIUM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
Number of Terminals 2

Compare 500T15W273MP6 with alternatives

Compare 500T15W273MP4E with alternatives