500SAAD11M2896ACFR vs 500SAAD11M2896ACF feature comparison

500SAAD11M2896ACFR Silicon Laboratories Inc

Buy Now Datasheet

500SAAD11M2896ACF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON LABORATORIES INC SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 200 MHz 200 MHz
Operating Frequency-Min 0.9 MHz 0.9 MHz
Operating Frequency-Nom 11.2896 MHz 11.2896 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS
Package Equivalence Code DILCC4,.12 DILCC4,.12
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 2
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Supply Current-Max 13.1 mA