500R272M400BE2A vs 500R272M400BE1BP feature comparison

500R272M400BE2A Cornell Dubilier Electronics Inc

Buy Now Datasheet

500R272M400BE1BP

Part not found

Search for 500R272M400BE1BP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm
Dielectric Material ALUMINUM (WET)
ESR 29.6 mΩ
Length 130.942 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 14700 mA
Surface Mount NO
Terminal Pitch 22.23 mm
Terminal Shape BINDING POST
Base Number Matches 3

Compare 500R272M400BE2A with alternatives