500R252T450CC2E vs 500R252T450CC1E feature comparison

500R252T450CC2E Cornell Dubilier Electronics Inc

Buy Now Datasheet

500R252T450CC1E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2500 µF 2500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 44 mΩ 44 mΩ
Length 105.542 mm 105.542 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13500 mA 13500 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 500R252T450CC2E with alternatives

Compare 500R252T450CC1E with alternatives