500R15W122MP4 vs 0805Y0500122MXR feature comparison

500R15W122MP4 Johanson Dielectrics Inc

Buy Now Datasheet

0805Y0500122MXR Syfer Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC SYFER TECHNOLOGY LTD
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 1.3 mm
JESD-609 Code e4 e3
Length 2.03 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.24.00.20

Compare 500R15W122MP4 with alternatives

Compare 0805Y0500122MXR with alternatives