500R07W101KV4 vs C0402X7R500-101KGU feature comparison

500R07W101KV4 Johanson Dielectrics Inc

Buy Now Datasheet

C0402X7R500-101KGU VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC VENKEL LTD
Package Description , 0402 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm 0.635 mm
JESD-609 Code e3 e4
Length 1.12 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, Paper, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.61 mm 0.5 mm
Base Number Matches 7 1

Compare 500R07W101KV4 with alternatives

Compare C0402X7R500-101KGU with alternatives