500R07S6R2CT4T
vs
CL05C6R2CB5NLND
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000062 µF
0.0000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.5 mm
JESD-609 Code
e0
e3
Length
1.02 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.0323%
4.0323%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Punched Paper, 7 Inch
TR, 13 Inch
Positive Tolerance
4.0323%
4.0323%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.51 mm
0.5 mm
Base Number Matches
1
1
Custom Capabilities
Other Tol., Volt, Size, Cap. Available
Compare 500R07S6R2CT4T with alternatives
Compare CL05C6R2CB5NLND with alternatives