500R07S200JT4Y vs 500R07S200JU4W feature comparison

500R07S200JT4Y Johanson Dielectrics Inc

Buy Now Datasheet

500R07S200JU4W Johanson Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00002 µF 0.00002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.51 mm
JESD-609 Code e0 e3
Length 1.02 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Punched Paper, 5 Inch WAFFLE PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.51 mm 0.51 mm
Base Number Matches 2 1

Compare 500R07S200JT4Y with alternatives

Compare 500R07S200JU4W with alternatives