500R07S1R0BG4W vs 0402CG1R0B500NT feature comparison

500R07S1R0BG4W Johanson Technology Inc

Buy Now Datasheet

0402CG1R0B500NT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000001 µF 0.000001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.5 mm
JESD-609 Code e4 e3
Length 1.02 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, PAPER
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.51 mm 0.5 mm
Base Number Matches 1 1

Compare 500R07S1R0BG4W with alternatives

Compare 0402CG1R0B500NT with alternatives