500R07S110GG4W
vs
C0402C110G5GALTU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000011 µF
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.5 mm
JESD-609 Code
e4
e0
Length
1.02 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.51 mm
0.5 mm
Base Number Matches
1
1
Compare 500R07S110GG4W with alternatives
Compare C0402C110G5GALTU with alternatives