500R07N680JV6U vs C0402COG680J500NTC feature comparison

500R07N680JV6U Johanson Dielectrics Inc

Buy Now Datasheet

C0402COG680J500NTC Eyang Technology Development Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.635 mm 0.6 mm
JESD-609 Code e3 e3
Length 1.016 mm 1.1 mm
Manufacturer Series R07
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH TR, Paper, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series SURFACE MOUNT CHIP C(SIZE)GENERAL
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm 0.6 mm
Base Number Matches 1 1

Compare 500R07N680JV6U with alternatives

Compare C0402COG680J500NTC with alternatives