500P46B474PJ3C vs 500P46B474PJ4C feature comparison

500P46B474PJ3C Johanson Dielectrics Inc

Buy Now Datasheet

500P46B474PJ4C Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 15.621 mm 15.621 mm
JESD-609 Code e0 e0
Length 51.118 mm 51.118 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND J BEND
Width 34.29 mm 34.29 mm
Base Number Matches 1 1

Compare 500P46B474PJ3C with alternatives

Compare 500P46B474PJ4C with alternatives