500P25B205PK3C vs 500P25B205PM3H feature comparison

500P25B205PK3C Johanson Dielectrics Inc

Buy Now Datasheet

500P25B205PM3H Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 2530 , 2530
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2 µF 2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 8.89 mm 8.89 mm
JESD-609 Code e0 e0
Length 6.337 mm 6.337 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2530 2530
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND L BEND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare 500P25B205PK3C with alternatives

Compare 500P25B205PM3H with alternatives