500MMW vs 500MMWI feature comparison

500MMW IXYS Corporation

Buy Now Datasheet

500MMWI IXYS UK Westcode

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 690 VDC: 200000 A RATED BREAKING CAPACITY AT 690 VDC: 200000 A
Body Height 79.4 mm 79.4 mm
Body Length or Diameter 60 mm 60 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 85600 J 85600 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 500 A 500 A
Rated Voltage(AC) 690 V 690 V
Rated Voltage(DC) 690 V 690 V
Reference Standard BS BS
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 2 1
Built-in Feature INDICATOR