500E56WPN4
vs
CH865C476PG30A0
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
Yes
|
Negative Tolerance |
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
100%
|
100%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
DIP
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 500E56WPN4 with alternatives
Compare CH865C476PG30A0 with alternatives