500E49W227LM3C
vs
500E49W227LM4C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON DIELECTRICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
11.1 mm
11.1 mm
JESD-609 Code
e0
e0
Length
40.59 mm
40.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
15%
15%
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
DIP
DIP
Packing Method
FOAM
FOAM
Positive Tolerance
15%
15%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
L BEND
L BEND
Width
23.98 mm
23.98 mm
Base Number Matches
2
2
Compare 500E49W227LM3C with alternatives
Compare 500E49W227LM4C with alternatives