500E47W756PJ4 vs 500E22WPJ4 feature comparison

500E47W756PJ4 Johanson Dielectrics Inc

Buy Now Datasheet

500E22WPJ4 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 75 µF 75 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape J BEND J BEND
Base Number Matches 1 1
ECCN Code EAR99

Compare 500E47W756PJ4 with alternatives

Compare 500E22WPJ4 with alternatives